-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8448
|
Newark | Conn, R/A Header, 10Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 70553-0009 (Alternate Part Number: 800754354462 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 678 |
|
$2.2900 / $3.7400 | Buy Now |
DISTI #
26AC8564
|
Newark | Cgrid Sl Srd Hdr 120 Ra Sr 15Au 10Ckt Rohs Compliant: Yes |Molex 70553-0009 (Alternate Part Number: 800754354462 Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
0705530009
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1327 |
|
$1.0712 | Buy Now |
DISTI #
538-705530009
|
Mouser Electronics | Headers & Wire Housings R/A HDR 10P low profile single RoHS: Compliant | 192 |
|
$1.7900 / $3.5300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
313 Partner Stock |
|
$1.6100 / $2.1800 | Buy Now |
DISTI #
16860274
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 38 Package Multiple: 19 | Americas - 304 |
|
$2.0100 / $2.0500 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 15 |
|
$1.5120 / $2.0160 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 15 |
|
$1.5120 / $2.0160 | Buy Now |
DISTI #
70553-0009
|
TTI | Headers & Wire Housings R/A HDR 10P low profile single RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 19 Container: Tube |
Americas - 1501 In Stock |
|
$1.6600 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70553-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
70553-0009
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70553-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70553-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70553-0044 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 70553-0009 vs 70553-0044 |