-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780024AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5148
|
Newark | Connector, Header, 25Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:25Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sl 70553 Series Rohs Compliant: Yes |Molex 70553-0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$8.6000 / $11.3900 | Buy Now |
DISTI #
538-70553-0024
|
Mouser Electronics | Headers & Wire Housings 2.54MM HDR 25 CKT Right Angle RoHS: Compliant | 310 |
|
$6.3400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 25 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
155 Partner Stock |
|
$4.9000 / $7.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 25 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, RECEPTACLE | 80 |
|
$2.8000 / $6.0000 | Buy Now |
DISTI #
705530024-MOL
|
TME | Connector: wire-board Min Qty: 10 | 155 |
|
$3.5338 / $4.5806 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 25 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
155 Partner Stock |
|
$4.9000 / $7.6100 | Buy Now |
DISTI #
10195621
|
TestEquity LLC | Molex 70553-0024 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 25 Circuits, 0.38um Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | 155 |
|
$8.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70553-0024
Molex
Buy Now
Datasheet
|
Compare Parts:
70553-0024
Molex
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |