-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M3470
|
Newark | Header Connector, pcb Mount, recept,11 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch |Molex 70553-0115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$3.5500 / $5.8400 | Buy Now |
DISTI #
59H2917
|
Newark | Header Connector, pcb Mount, recept,11 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch |Molex 70553-0115 Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.1000 | Buy Now |
DISTI #
538-70553-0115
|
Mouser Electronics | Headers & Wire Housings 2.54MM SR RA 11P HDR AU L-PRO SHRD RoHS: Compliant | 156 |
|
$2.9100 / $5.5400 | Buy Now |
DISTI #
71464014
|
RS | CGrid SL Srd Hdr RA NPg 30 SAu 11Ckt | Molex Incorporated 70553-0115 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0800 / $4.4000 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
210 Partner Stock |
|
$1.9400 / $2.8800 | Buy Now |
DISTI #
65681824
|
Verical | Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 210 |
|
$2.8600 / $2.9200 | Buy Now |
DISTI #
Molex 70553-0115
|
PEI Genesis | Board Connector, Contact | 210 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
210 Partner Stock |
|
$1.9400 / $2.8800 | Buy Now |
DISTI #
10195632
|
TestEquity LLC | Molex 70553-0115 Headers & Wire Housings, 2.54mm, Sr Ra 11P Header Au L-Pro Shrd | 210 |
|
$3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70553-0115
Molex
Buy Now
Datasheet
|
Compare Parts:
70553-0115
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |