Datasheets
70555-0004 by: Molex

Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, N

Part Details for 70555-0004 by Molex

Overview of 70555-0004 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 70555-0004

Part # Distributor Description Stock Price Buy
DISTI # 01AH8725
Newark Connector, Header, 5Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sl 70555 Series Rohs Compliant: Yes |Molex 70555-0004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 368
  • 1 $0.2850
  • 10 $0.2850
  • 25 $0.2850
  • 50 $0.2850
  • 100 $0.2850
  • 250 $0.2850
$0.2850 Buy Now
DISTI # 538-70555-0004
Mouser Electronics Headers & Wire Housings R/A HDR TRI-PEG 5P SINGLE ROW TIN RoHS: Compliant 490
  • 1 $1.7900
  • 10 $1.5600
  • 100 $1.3900
  • 500 $1.1600
  • 1,000 $0.9900
  • 2,500 $0.9330
  • 5,000 $0.8860
$0.8860 / $1.7900 Buy Now
DISTI # 71464055
RS CGrid SL Srd Hdr RA 120 TPg Tin 5Ckt | Molex Incorporated 70555-0004 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk 0
  • 80 $1.7900
  • 400 $1.6500
  • 800 $1.4300
  • 1,600 $1.2500
  • 4,000 $1.0700
$1.0700 / $1.7900 RFQ
Onlinecomponents.com Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant 7215 Partner Stock
  • 80 $1.1400
  • 640 $0.9880
  • 1,280 $0.8940
  • 2,560 $0.8750
  • 5,000 $0.8400
  • 10,000 $0.8340
  • 25,000 $0.8280
$0.8280 / $1.1400 Buy Now
Bristol Electronics   35
RFQ
Quest Components 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 2
  • 1 $1.4790
$1.4790 Buy Now
DISTI # 70555-0004
TTI Headers & Wire Housings R/A HDR TRI-PEG 5P SINGLE ROW TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tube Americas - 224
In Stock
  • 32 $0.8800
  • 64 $0.8600
  • 96 $0.7900
$0.7900 / $0.8800 Buy Now
Master Electronics Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant 7215 Partner Stock
  • 80 $1.1400
  • 640 $0.9880
  • 1,280 $0.8940
  • 2,560 $0.8750
  • 5,000 $0.8400
  • 10,000 $0.8340
  • 25,000 $0.8280
$0.8280 / $1.1400 Buy Now

Part Details for 70555-0004

70555-0004 Part Data Attributes

70555-0004 Molex
Buy Now Datasheet
Compare Parts:
70555-0004 Molex Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, N
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description N
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SL
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.275 inch
Body Depth 0.535 inch
Body Length 0.536 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 25 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYCARBONATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LATCH
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 150u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 5
UL Flammability Code 94V-0

Alternate Parts for 70555-0004

This table gives cross-reference parts and alternative options found for 70555-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70555-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
77316-103 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 70555-0004 vs 77316-103
69167-505LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 70555-0004 vs 69167-505LF
86637-805LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 70555-0004 vs 86637-805LF
95614-005HLF Board Connector, 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 70555-0004 vs 95614-005HLF
69195-008 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 70555-0004 vs 69195-008
68423-205HLF Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 70555-0004 vs 68423-205HLF
68657-205HLF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 70555-0004 vs 68657-205HLF
94611-105HLF BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. Amphenol Communications Solutions 70555-0004 vs 94611-105HLF
MDF7-5P-2.54DS01 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Hirose Electric Co Ltd 70555-0004 vs MDF7-5P-2.54DS01
77312-444 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 70555-0004 vs 77312-444

70555-0004 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70555-0004 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70555-0004 by Molex

  • Please alert me when 70555-0004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 70555-0004 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70555-0004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 70555-0004 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70555-0004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70555-0004 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: