-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100494S5C | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S5XE | Renesas Electronics Corporation | KX4 ECL I/O SRAM | |
100494S10Y8 | Renesas Electronics Corporation | KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9108
|
Newark | Header Connector, pcb Mount, recept,15 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch |Molex 70555-0049 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$7.0600 | Buy Now |
DISTI #
705550049
|
Avnet Americas | Conn Shrouded HDR 15 POS 2.54mm Solder RA Through Hole Tube (Alt: 705550049) RoHS: Compliant Min Qty: 480 Package Multiple: 480 | 0 |
|
RFQ | |
DISTI #
0705550049
|
Avnet Americas | Conn Shrouded HDR 15 POS 2.54mm Solder RA Through Hole Tube - Rail/Tube (Alt: 0705550049) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tube | 0 |
|
$4.9152 | Buy Now |
DISTI #
538-70555-0049
|
Mouser Electronics | Headers & Wire Housings 2.54MM 15P RA HDR SR SHRD SAU RoHS: Compliant | 215 |
|
$4.9700 / $6.0900 | Buy Now |
DISTI #
71464113
|
RS | CGrid SL Srd Hdr RA 120 TPg 15Au 15Ckt | Molex Incorporated 70555-0049 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 / $9.0700 | RFQ |
|
Onlinecomponents.com | 2.54mm Pitch SL™ Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 15 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating RoHS: Compliant |
53 Partner Stock |
|
$3.1500 / $6.6600 | Buy Now |
DISTI #
71286871
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Thru-Hole SL Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 53 |
|
$6.0000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 15 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 384 |
|
$1.7420 / $4.0200 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 15 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 18 |
|
$5.8163 / $11.6325 | Buy Now |
DISTI #
705550049-MOL
|
TME | 70555-0049 Min Qty: 13 | 53 |
|
$3.4318 / $3.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70555-0049
Molex
Buy Now
Datasheet
|
Compare Parts:
70555-0049
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.636 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |