Part Details for 705820065 by Wurth Elektronik
Overview of 705820065 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 705820065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3239
|
Newark | Led Spacer, 4.5Mm, 6.5Mm, Pa 6.6, Black, Height:6.5Mm, External Diameter:4.5Mm, Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:Wa-Sled Series Rohs Compliant: Yes |Wurth Elektronik 705820065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$0.0380 | Buy Now |
DISTI #
732-11598-ND
|
DigiKey | WA-SLED NYLON 66 UL94 V-2 COLOUR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3167 In Stock |
|
$0.1090 / $0.2100 | Buy Now |
DISTI #
710-705820065
|
Mouser Electronics | LED Mounting Hardware WA-SLED Nylon 66 UL 6.5 mm Spacer LED RoHS: Compliant | 526 |
|
$0.1090 / $0.2100 | Buy Now |
Part Details for 705820065
705820065 CAD Models
705820065 Part Data Attributes:
|
705820065
Wurth Elektronik
Buy Now
|
Compare Parts:
705820065
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |