Part Details for 706-2400/500-200 by WAGO Innovative Connections
Overview of 706-2400/500-200 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 706-2400/500-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7662
|
Newark | S-Cable, S7-400 A8Si |Wago 706-2400/500-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$634.5700 / $779.3600 | Buy Now |
DISTI #
2946-706-2400/500-200-ND
|
DigiKey | S-CABLE ROCKWELL COMPACT LOGIX 2 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$645.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$591.5000 | Buy Now |
|
Onlinecomponents.com | System cable - for Siemens S7-400 - 8 analog outputs (current) - Length: 2 m - Conductor cross-section: 0.25 mm² RoHS: Compliant | 0 |
|
$608.4000 / $709.6100 | Buy Now |