Part Details for 706-2500/300-300 by WAGO Innovative Connections
Overview of 706-2500/300-300 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 706-2500/300-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7675
|
Newark | S-Cable, S7-1500 T16Es |Wago 706-2500/300-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$442.5500 / $543.5300 | Buy Now |
DISTI #
2946-706-2500/300-300-ND
|
DigiKey | 2-CHANNEL ANALOG INPUT, 4 20 MA Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$398.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$412.5200 | Buy Now |
|
Onlinecomponents.com | System cable - for Siemens S7-1500 - 16 digital inputs or outputs - Length: 3 m - Conductor cross-section: 0.14 mm² RoHS: Compliant | 0 |
|
$424.3000 / $494.8800 | Buy Now |