Part Details for 706-3140/300-300 by WAGO Innovative Connections
Overview of 706-3140/300-300 by WAGO Innovative Connections
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3140AT/B | Rochester Electronics LLC | CA3140 - Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS | |
CA3140T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, MBCY8, METAL, CAN-8 | |
CA3140AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, METAL, CAN-8 |
Price & Stock for 706-3140/300-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7716
|
Newark | S-Cable, Modicon Quantum 2Xt16Esht |Wago 706-3140/300-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.3000 / $801.1400 | Buy Now |
|
Onlinecomponents.com | System cable - for Schneider Modicon Quantum - 2 x 16 digital inputs or outputs for higher voltages - Length: 3 m - Conductor cross-section: 0.34 mm² RoHS: Compliant | 0 |
|
$625.4000 / $729.4400 | Buy Now |