Part Details for 706-3340/400-200 by WAGO Innovative Connections
Overview of 706-3340/400-200 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 706-3340/400-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7722
|
Newark | S-Cable, Modicon M340 A4Ei |Wago 706-3340/400-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.4800 / $356.0900 | Buy Now |
DISTI #
2946-706-3340/400-200-ND
|
DigiKey | SYSTEM CABLE, FOR SIEMENS S7-300 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$271.7400 | Buy Now |
|
Onlinecomponents.com | System cable - for Schneider Modicon M340 - 4 analog inputs (current) - Length: 2 m - Conductor cross-section: 0.25 mm² RoHS: Compliant | 0 |
|
$279.5000 / $343.1500 | Buy Now |
|
Onlinecomponents.com | System cable - for Schneider Modicon M340 - 4 analog inputs (current) - Length: 2 m - Conductor cross-section: 0.25 mm² RoHS: Compliant | 0 |
|
$252.9300 / $280.2600 | Buy Now |