Part Details for 7065 by Heyco
Overview of 7065 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEC | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 7065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-7065
|
Mouser Electronics | Terminals 7060-911 (P-126-L-TIN) | 0 |
|
$0.0700 / $0.0770 | Order Now |
|
Future Electronics | 7065 Series TNC (F) Bulkhead 50 Ohm RG-174 188 A 316 Terminal RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Box | 0Box |
|
$0.0809 | Buy Now |
|
Onlinecomponents.com | 7065 Series TNC (F) Bulkhead 50 Ohm RG-174 188 A 316 Terminal RoHS: Compliant |
22500 In Stock |
|
$0.0739 / $0.1619 | Buy Now |
DISTI #
HEY7065
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | 7065 Series TNC (F) Bulkhead 50 Ohm RG-174 188 A 316 Terminal RoHS: Compliant |
22500 In Stock |
|
$0.0739 / $0.1619 | Buy Now |