Part Details for 707025-000 by TE Connectivity
Overview of 707025-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 707025-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
707025-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Trays (Alt: 707025-000) RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Tray | 0 |
|
$57.6548 / $69.3812 | Buy Now |
DISTI #
RYCTXR21AB00-2005AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AB00-2005AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR21AB00-2005AI | 0 |
|
$60.6500 / $166.1200 | Buy Now |
DISTI #
RYCTXR21AB00-2005AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AB00-2005AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR21AB00-2005AI | 0 |
|
$60.6500 / $166.1200 | Buy Now |
Part Details for 707025-000
707025-000 CAD Models
707025-000 Part Data Attributes
|
707025-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
707025-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Length | 1.196 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |