There are no models available for this part yet.
Overview of 707080-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 707080-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
707080-000
|
Avnet Americas | Conn Triaxial - Bulk (Alt: 707080-000) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Container: Bulk | 0 |
|
$248.5431 | Buy Now | |
DISTI #
RYCDK-621-0047-2SCS228
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0047-2SCS228 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$264.8400 / $664.9400 | Buy Now | |||
DISTI #
RYCDK-621-0047-2SCS228
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0047-2SCS228 | 0 |
|
Buy Now | ||
DISTI #
000000000003582668
|
Sager | Data Bus Components - Connectors DK-621-0047-2SCS228 Min Qty: 1 | 0 |
|
$197.3500 / $345.1200 | Buy Now | |
Master Electronics | 0 |
|
$264.8400 / $664.9400 | Buy Now |
CAD Models for 707080-000 by TE Connectivity
Part Data Attributes for 707080-000 by TE Connectivity
707080-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
707080-000TE ConnectivityVS
-