Part Details for 7072 by Keithley Instruments
Results Overview of 7072 by Keithley Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7072 Information
7072 by Keithley Instruments is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137867-0722LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 7 Positions, Non GW Compatible LCP, Tray packing. | |
| 10137867-0721LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 7 Positions, GW Compatible LCP, Tray packing. | |
| 10120707-2005LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 30 AWG, 0.5 m, non-halogen free . |
Price & Stock for 7072
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59T8811
|
Newark | Test Accessory Semiconductor Matrix Card, |Keithley 7072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,400.0000 | Buy Now |
|
DISTI #
795-7072
|
Mouser Electronics | Digital Multimeters 8X12 SEMICONDUCTOR MATRIX CARD RoHS: Compliant | 0 |
|
$15,984.7500 | Order Now |
|
DISTI #
795-7072
|
Mouser Electronics | Digital Multimeters 8X12 SEMICONDUCTOR MATRIX CARD RoHS: Compliant | 0 |
|
$15,984.7500 | Order Now |