There are no models available for this part yet.
Overview of 7091-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709199L7PF9 | Renesas Electronics Corporation | 128K X 9 5V SYNC DPRAM | |
709159L6PF | Renesas Electronics Corporation | 8K x 9 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709149S12PF8 | Renesas Electronics Corporation | 4K x 9 Sync, Dual-Port RAM, Pipelined |
Price & Stock for 7091-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 50 |
|
Buy Now | ||||
DISTI #
RAF7091-SS-20
|
DB Roberts | 0 |
|
RFQ |