709279L12PFG
Description: Dual-Port SRAM

Overview of 709279L12PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
709279L12PFGI Renesas Electronics Corporation 32K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through

CAD Models for 709279L12PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 709279L12PFG by Integrated Device Technology Inc

709279L12PFG
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TQFP-100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
S-PQFP-G100
Memory Density
524288 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Want to compare parts?
  1. 709279L12PFG
    Integrated Device Technology Inc
    Dual-Port SRAM
    VS

Alternate Parts for 709279L12PFG

This table gives cross-reference parts and alternative options found for 709279L12PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 709279L12PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT709279S12PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279S12PFI
IDT709279L12PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279L12PFI
709279L12PFGI8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs 709279L12PFGI8
IDT709279L12PF9 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279L12PF9
709279L12PF8 TQFP-100, Reel Integrated Device Technology Inc 709279L12PFG vs 709279L12PF8
IDT709279L12PF Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279L12PF
IDT709279S12PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279S12PFG
709279S12PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs 709279S12PFI
IDT709279S12PF8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279S12PF8
709279S12PFG8 Dual-Port SRAM Integrated Device Technology Inc 709279L12PFG vs 709279S12PFG8
Part Number Description Manufacturer Compare
709279L12PFI TQFP-100, Tray Integrated Device Technology Inc 709279L12PFG vs 709279L12PFI
709279L12PF TQFP-100, Tray Integrated Device Technology Inc 709279L12PFG vs 709279L12PF
IDT709279S12PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279S12PFI
IDT709279S12PF8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279S12PF8
IDT709279L12PF8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279L12PF8
IDT709279L12PF Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279L12PF
IDT709279S12PF Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279S12PF
IDT709279L12PFGI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279L12PFGI
709279L12PFGI 32K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through, TQFP90/Tray Renesas Electronics Corporation 709279L12PFG vs 709279L12PFGI
IDT709279L12PF9 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 709279L12PFG vs IDT709279L12PF9

Related Parts for 709279L12PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 709279L12PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 709279L12PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 709279L12PFG would you like to use for your alert(s)?
  • Please alert me when 709279L12PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 709279L12PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 709279L12PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 709279L12PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 709279L12PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 709279L12PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: