Part Details for 709296001002006 by Kyocera AVX Components
Overview of 709296001002006 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709296001002006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8743-1-ND
|
DigiKey | CONN SSL POKE-IN CONT 22-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96017 In Stock |
|
$0.0920 / $0.2800 | Buy Now |
DISTI #
709296001002006
|
Avnet Americas | Contact SKT Solder ST SMD T/R - Tape and Reel (Alt: 709296001002006) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 133000 Factory Stock |
|
$0.1246 | Buy Now |
DISTI #
709296001002006
|
Avnet Americas | Contact SKT Solder ST SMD T/R - Tape and Reel (Alt: 709296001002006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 133000 Factory Stock |
|
$0.1246 | Buy Now |
DISTI #
709296001002006
|
Avnet Americas | Contact SKT Solder ST SMD T/R - Tape and Reel (Alt: 709296001002006) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 133000 Factory Stock |
|
RFQ | |
DISTI #
709296001002006
|
Avnet Americas | Contact SKT Solder ST SMD T/R - Bulk (Alt: 709296001002006) RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
07X2387
|
Avnet Americas | Contact SKT Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 07X2387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 4488 Partner Stock |
|
$0.1580 / $0.2700 | Buy Now |
DISTI #
581-709296001002006
|
Mouser Electronics | Terminals SINGLE POKE HOME 1P 2mm CONTACT RoHS: Compliant | 71307 |
|
$0.0900 / $0.2700 | Buy Now |
|
Future Electronics | 9296 Series 1 Pos 24-28 AWG Wire-to-Board 2 mm Poke Home Contact (Lighting) RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 80500Reel |
|
$0.0907 / $0.0991 | Buy Now |
|
Future Electronics | 9296 Series 1 Pos 24-28 AWG Wire-to-Board 2 mm Poke Home Contact (Lighting) RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0800 / $0.0886 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 1000 |
|
$0.1462 / $0.4875 | Buy Now |
Part Details for 709296001002006
709296001002006 CAD Models
709296001002006 Part Data Attributes
|
709296001002006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709296001002006
Kyocera AVX Components
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | 70-9296 |