Part Details for 709402000 by Wurth Elektronik
Overview of 709402000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709402000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5687
|
Newark | Pcb Spacer/Support, 6.4Mm, Nylon 6.6, Pcb Support Type:Lock-In Support For Base, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:6.4Mm, External Width:5.4Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Wurth Elektronik 709402000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 244 |
|
$0.1660 / $0.2500 | Buy Now |
DISTI #
732-12527-ND
|
DigiKey | SNAP-ON STOP SPACER 6,4 MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1827 In Stock |
|
$0.1520 / $0.2400 | Buy Now |
DISTI #
710-709402000
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer 6.4mm RoHS: Compliant | 1035 |
|
$0.1520 / $0.2400 | Buy Now |
Part Details for 709402000
709402000 CAD Models
709402000 Part Data Attributes
|
709402000
Wurth Elektronik
Buy Now
|
Compare Parts:
709402000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |