Part Details for 7094280 by FIBOX
Overview of 7094280 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7094280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369513
|
Verical | 7094280 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$94.9340 / $107.6040 | Buy Now |
DISTI #
P161609
|
TME | Enclosure: multipurpose, X: 160mm, Y: 160mm, Z: 91mm, EURONORD, grey Min Qty: 1 | 2 |
|
$76.0200 / $86.1600 | Buy Now |