Part Details for 709622800 by Wurth Elektronik
Overview of 709622800 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709622800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5758
|
Newark | Pcb Spacer/Support, 15.9Mm, Nylon 6.6, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:15.9Mm, External Width:5Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Wurth Elektronik 709622800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2700 | Buy Now |
DISTI #
710-709622800
|
Mouser Electronics | Standoffs & Spacers Snap-on 15.9 mm/4/4 WA-SNSN RoHS: Compliant | 869 |
|
$0.1700 / $0.2600 | Buy Now |
DISTI #
74021160
|
RS | Spacer, snap-in locking both ends, 15.9mm L, 4mm panel diameter, PA66, WA-SNSN | Wurth Elektronik 709622800 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 | RFQ |
Part Details for 709622800
709622800 CAD Models
709622800 Part Data Attributes
|
709622800
Wurth Elektronik
Buy Now
|
Compare Parts:
709622800
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |