There are no models available for this part yet.
Overview of 709654200 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 709654200 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC5772
|
Newark | Pcb Spacer/Support, 2Mm, Nylon 6.6, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:2Mm, External Width:-, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 709654200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1590 / $0.2390 | Buy Now | |
DISTI #
732-12612-ND
|
DigiKey | MINIATURE SNAP-ON SPACER ARRESTI Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1875 In Stock |
|
$0.1390 / $0.2300 | Buy Now | |
DISTI #
710-709654200
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer Stud spacer 2mm/3.5/3.5 RoHS: Compliant | 0 |
|
$0.1390 / $0.2300 | Order Now | |
DISTI #
74021016
|
RS | Spacer, miniature snap-in, locking both ends, 2mm length, 3.5mm panel diameter | Wurth Elektronik 709654200 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 | RFQ |