Part Details for 709659000 by Wurth Elektronik
Overview of 709659000 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709659000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3285
|
Newark | Pcb Mounting, Nylon 6.6, 18Mm Rohs Compliant: Yes |Wurth Elektronik 709659000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1012 |
|
$0.2020 / $0.3220 | Buy Now |
DISTI #
732-10367-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 18MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
650 In Stock |
|
$0.1940 / $0.3100 | Buy Now |
DISTI #
710-709659000
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Mi Snp-on Sp 3.5mm Mnt hole Diam RoHS: Compliant | 0 |
|
$0.1720 / $0.3100 | Order Now |
DISTI #
74021012
|
RS | Spacer, miniature snap-in, locking both ends, 18mm length, 3.5mm panel diameter | Wurth Elektronik 709659000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 | RFQ |
Part Details for 709659000
709659000 CAD Models
709659000 Part Data Attributes
|
709659000
Wurth Elektronik
Buy Now
|
Compare Parts:
709659000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |