Part Details for 709670050 by Wurth Elektronik
Overview of 709670050 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709670050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3292
|
Newark | Pcb Mounting, Nylon 6.6, 5Mm Rohs Compliant: Yes |Wurth Elektronik 709670050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1345 |
|
$0.2560 / $0.3120 | Buy Now |
DISTI #
732-10372-ND
|
DigiKey | BOARD SUPRT SNAP LOCK NYLON 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2317 In Stock |
|
$0.1900 / $0.3000 | Buy Now |
DISTI #
710-709670050
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Miniature Snap-In Spacer locking both ends RoHS: Compliant | 2428 |
|
$0.1900 / $0.3000 | Buy Now |