There are no models available for this part yet.
Overview of 709670160 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 709670160 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC5775
|
Newark | Pcb Mount, Nylon 6.6, 16Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:16Mm, External Width:4.6Mm, Product Range:Wa-Snsn Rohs Compliant: Yes |Wurth Elektronik 709670160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$0.0510 | Buy Now | |
DISTI #
732-12615-ND
|
DigiKey | MINI-SPACER STUD Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1577 In Stock |
|
$0.1780 / $0.2900 | Buy Now | |
DISTI #
710-709670160
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer Stud RoHS: Compliant | 2001 |
|
$0.1780 / $0.3000 | Buy Now | |
DISTI #
74021009
|
RS | Spacer, miniature snap-in, locking both ends, 16mm length, 2.5mm panel diameter | Wurth Elektronik 709670160 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1780 | RFQ |
CAD Models for 709670160 by Wurth Elektronik
Part Data Attributes for 709670160 by Wurth Elektronik
709670160
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
709670160Wurth ElektronikVS
-