Part Details for 709670200 by Wurth Elektronik
Overview of 709670200 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709670200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5777
|
Newark | Pcb Spacer/Support, 20Mm, Nylon 6.6, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:20Mm, External Width:4.6Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 709670200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$0.2110 / $0.3120 | Buy Now |
DISTI #
732-12617-ND
|
DigiKey | MINI-SPACER STUD Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2950 In Stock |
|
$0.1820 / $0.3000 | Buy Now |
DISTI #
710-709670200
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer Stud RoHS: Compliant | 2028 |
|
$0.1940 / $0.3000 | Buy Now |
DISTI #
2987632
|
element14 Asia-Pacific | PCB SPACER/SUPPORT, 20MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$0.2498 / $0.2919 | Buy Now |
DISTI #
2987632
|
Farnell | PCB SPACER/SUPPORT, 20MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 35 |
|
$0.2168 / $0.2544 | Buy Now |