Part Details for 70AC00B by STMicroelectronics
Results Overview of 70AC00B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70AC00B Information
70AC00B by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 70AC00B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 70AC00B
70AC00B Part Data Attributes
|
|
70AC00B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
70AC00B
STMicroelectronics
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 20 Mm | |
| Logic IC Type | Nand Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 70AC00B
This table gives cross-reference parts and alternative options found for 70AC00B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70AC00B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54AC00DM | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 70AC00B vs 54AC00DM |
| 74AC00PC | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 70AC00B vs 74AC00PC |
| CD74AC00E | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 70AC00B vs CD74AC00E |
| 74AC00B | STMicroelectronics | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 70AC00B vs 74AC00B |
| 5962-8754901CX | Motorola Semiconductor Products | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 70AC00B vs 5962-8754901CX |
| 5962F8754901CX | STMicroelectronics | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 70AC00B vs 5962F8754901CX |
| CD74AC00E | General Electric Solid State | Check for Price | Gate | 70AC00B vs CD74AC00E |
| 5962-8754901CX | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 70AC00B vs 5962-8754901CX |
| CD54AC00F3A | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 70AC00B vs CD54AC00F3A |