Part Details for 70ADJ-4-ML1 by Bourns Inc
Overview of 70ADJ-4-ML1 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70ADJ-4-ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C7850
|
Newark | Modular Battery Contact, Contact Material:Copper Alloy, Voltage Rating:30Vdc, Contact Gender:Pin, No. Of Contacts:4 Contact, Battery Terminals:Smd, Product Range:70Ad Series, Accessory Type:Modular Contact, Current Per Contact:3A Rohs Compliant: Yes |Bourns 70ADJ-4-ML1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.9000 | Buy Now |
DISTI #
70ADJ-4-M1-ND
|
DigiKey | CONN SPRING MOD MALE 4POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
840 In Stock |
|
$1.1453 / $2.2100 | Buy Now |
DISTI #
70ADJ-4-ML1
|
Avnet Americas | Conn Battery M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube - Rail/Tube (Alt: 70ADJ-4-ML1) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0125 / $1.1502 | Buy Now |
DISTI #
81C7850
|
Avnet Americas | Conn Battery M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube - Bulk (Alt: 81C7850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 60 Partner Stock |
|
$1.6000 / $1.7400 | Buy Now |
DISTI #
652-70ADJ-4-ML1
|
Mouser Electronics | Battery Contacts 4 Position Male SMD RoHS: Compliant | 676 |
|
$1.2500 / $2.1700 | Buy Now |
DISTI #
V36:1790_06244843
|
Arrow Electronics | Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1537 | Americas - 1 |
|
$0.9656 | Buy Now |
DISTI #
70154658
|
RS | MODULAR CONTACT, SMD, 4mm Pitch | Bourns 70ADJ-4-ML1 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $2.1800 | RFQ |
|
Onlinecomponents.com | Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube |
856 In Stock |
|
$1.0300 / $1.5200 | Buy Now |
DISTI #
51519748
|
Verical | Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube Min Qty: 60 Package Multiple: 30 Date Code: 1806 | Americas - 840 |
|
$1.4555 / $2.0132 | Buy Now |
DISTI #
61615939
|
Verical | Conn Modular Contact M 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube Min Qty: 56 Package Multiple: 1 | Americas - 60 |
|
$1.5385 | Buy Now |
Part Details for 70ADJ-4-ML1
70ADJ-4-ML1 CAD Models
70ADJ-4-ML1 Part Data Attributes
|
70ADJ-4-ML1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70ADJ-4-ML1
Bourns Inc
PCB CONNECTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ROHS COMPLIANT, LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.441 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (60) | |
Contact Finish Termination | TIN LEAD OVER NICKEL (60) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 70AD | |
Mating Contact Pitch | 0.157 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 9.525 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 3.9878 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |