70M20B
Description: Crystal Filter, 1 Function(s), 70MHz, 10kHz BW(delta f), Monolithic

Overview of 70M20B by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for 70M20B by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70M20B by Fox Electronics

70M20B
Fox Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
4 POLE
Attenuation Frequency (+/- delta f)-Max
40 kHz
Attenuation@Freq-Max
35 dB
Band Width (+/- delta f)
10 kHz
Center or Cutoff Frequency (fo/fc)
70 MHz
Construction
MONOLITHIC
Filter Type
CRYSTAL FILTER
Height
8.1 mm
Input/Output Impedance
2500 OHM//-1
Insertion Loss-Max
3 dB
Length
7.9 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Width
3.2 mm
Want to compare parts?
  1. 70M20B
    Fox Electronics
    Crystal Filter, 1 Function(s), 70MHz, 10kHz BW(delta f), Monolithic
    VS

Alternate Parts for 70M20B

This table gives cross-reference parts and alternative options found for 70M20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70M20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70M20B Crystal Filter, 1 Function(s), 0.07MHz, 10kHz BW(delta f), Monolithic Raltron Electronics Corporation 70M20B vs 70M20B
Part Number Description Manufacturer Compare
70M20B Crystal Filter, 1 Function(s), 0.07MHz, 10kHz BW(delta f), Monolithic Raltron Electronics Corporation 70M20B vs 70M20B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70M20B by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70M20B by Fox Electronics

Select Manufacturer
Which Manufacturer of 70M20B would you like to use for your alert(s)?
  • Please alert me when 70M20B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70M20B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70M20B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70M20B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70M20B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70M20B by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: