70T3539MS166BC8
Description: 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel

Overview of 70T3539MS166BC8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
70T3539MS166BC8 Renesas Electronics Corporation 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's

CAD Models for 70T3539MS166BC8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70T3539MS166BC8 by Renesas Electronics Corporation

70T3539MS166BC8
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
256
Manufacturer Package Code
BC256
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
12 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
18874368 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
2.4 V
Supply Current-Max
0.9 mA
Supply Voltage-Max (Vsup)
2.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
Want to compare parts?
  1. 70T3539MS166BC8
    Renesas Electronics Corporation
    512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel
    VS

Alternate Parts for 70T3539MS166BC8

This table gives cross-reference parts and alternative options found for 70T3539MS166BC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T3539MS166BC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70T3539MS166BCG8 Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs IDT70T3539MS166BCG8
IDT70T3539MS166BC Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs IDT70T3539MS166BC
70T3539MS166BCG CABGA-256, Tray Integrated Device Technology Inc 70T3539MS166BC8 vs 70T3539MS166BCG
70T3539MS166BC8 CABGA-256, Reel Integrated Device Technology Inc 70T3539MS166BC8 vs 70T3539MS166BC8
70T3539MS166BCG8 Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs 70T3539MS166BCG8
IDT70T3539MS166BC8 Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs IDT70T3539MS166BC8
IDT70T3539MS166BCG Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs IDT70T3539MS166BCG
70T3539MS166BC 512K x 36 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T3539MS166BC8 vs 70T3539MS166BC
70T3539MS166BC CABGA-256, Tray Integrated Device Technology Inc 70T3539MS166BC8 vs 70T3539MS166BC
Part Number Description Manufacturer Compare
IDT70T653MS12BCI8 Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs IDT70T653MS12BCI8
IDT70T3589S200BC Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs IDT70T3589S200BC
CYD18S36V18-250BBC Dual-Port SRAM, 512KX36, 7.2ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, FBGA-256 Cypress Semiconductor 70T3539MS166BC8 vs CYD18S36V18-250BBC
IDT70V7589S133BCGI8 Dual-Port SRAM, 64KX36, 15ns, PBGA256, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs IDT70V7589S133BCGI8
CYD18S36V18-167BBXI Dual-Port SRAM, 512KX36, 11ns, CMOS, PBGA256, 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 Cypress Semiconductor 70T3539MS166BC8 vs CYD18S36V18-167BBXI
IDT70V7589S200BCG Dual-Port SRAM, 64KX36, 10ns, PBGA256, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs IDT70V7589S200BCG
70T3589S200BCG Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs 70T3589S200BCG
IDT70T3539MS166BCG8 Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70T3539MS166BC8 vs IDT70T3539MS166BCG8
70T653MS15BC8 CABGA-256, Reel Integrated Device Technology Inc 70T3539MS166BC8 vs 70T653MS15BC8
70V7589S200BC CABGA-256, Tray Integrated Device Technology Inc 70T3539MS166BC8 vs 70V7589S200BC

Related Parts for 70T3539MS166BC8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70T3539MS166BC8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70T3539MS166BC8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70T3539MS166BC8 would you like to use for your alert(s)?
  • Please alert me when 70T3539MS166BC8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70T3539MS166BC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70T3539MS166BC8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70T3539MS166BC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70T3539MS166BC8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70T3539MS166BC8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: