70T3599S166BC
Description: 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray

Overview of 70T3599S166BC by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
70T3599S166BC Renesas Electronics Corporation 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O's
70T3599S166BC8 Renesas Electronics Corporation 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O's

CAD Models for 70T3599S166BC by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70T3599S166BC by Renesas Electronics Corporation

70T3599S166BC
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CABGA
Pin Count
256
Manufacturer Package Code
BC256
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
12 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
4718592 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
2.4 V
Supply Current-Max
0.45 mA
Supply Voltage-Max (Vsup)
2.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
Want to compare parts?
  1. 70T3599S166BC
    Renesas Electronics Corporation
    128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray
    VS

Alternate Parts for 70T3599S166BC

This table gives cross-reference parts and alternative options found for 70T3599S166BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T3599S166BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70P3599S166BCG SRAM Integrated Device Technology Inc 70T3599S166BC vs IDT70P3599S166BCG
IDT70P3599S166BCI8 SRAM Integrated Device Technology Inc 70T3599S166BC vs IDT70P3599S166BCI8
70P3599S166BCI8 SRAM Integrated Device Technology Inc 70T3599S166BC vs 70P3599S166BCI8
70V3599S166BC 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70T3599S166BC vs 70V3599S166BC
70T3599S166BCG8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70T3599S166BC vs 70T3599S166BCG8
70P3599S166BCG Dual-Port SRAM, 128KX36, 12ns, PBGA256, 17 X 17 MM, 1.50 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-256 Integrated Device Technology Inc 70T3599S166BC vs 70P3599S166BCG
70V3599S166BC8 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70T3599S166BC vs 70V3599S166BC8
70V3599S166BCG8 Multi-Port SRAM, 128KX36, 3.6ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70T3599S166BC vs 70V3599S166BCG8
70V3599S166BC CABGA-256, Tray Integrated Device Technology Inc 70T3599S166BC vs 70V3599S166BC
IDT70P3599S166BCGI8 SRAM Integrated Device Technology Inc 70T3599S166BC vs IDT70P3599S166BCGI8
Part Number Description Manufacturer Compare
70T3599S166BF8 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation 70T3599S166BC vs 70T3599S166BF8
70P3599S166BFG Dual-Port SRAM, 128KX36, 12ns, PBGA208, 15 X 15 MM, 1.20 MM HEIGHT, 0.8 MM PITCH, GREEN, FBGA-208 Integrated Device Technology Inc 70T3599S166BC vs 70P3599S166BFG
70T3599S166BCGI Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70T3599S166BC vs 70T3599S166BCGI
70T3599S166BCG8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70T3599S166BC vs 70T3599S166BCG8
70V3599S166BCG CABGA-256, Tray Integrated Device Technology Inc 70T3599S166BC vs 70V3599S166BCG
70V3599S166DRG PQFP-208, Tray Integrated Device Technology Inc 70T3599S166BC vs 70V3599S166DRG
IDT70V3599S166BC8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT. 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70T3599S166BC vs IDT70V3599S166BC8
IDT70V3599S166DR9 Dual-Port SRAM, 128KX36, 12ns, PQFP208, 28 X 28 MM, 3.50 MM, PLASTIC, QFP-208 Integrated Device Technology Inc 70T3599S166BC vs IDT70V3599S166DR9
70T3599S166BFG8 CABGA-208, Reel Integrated Device Technology Inc 70T3599S166BC vs 70T3599S166BFG8
IDT70T3599S166BFG8 Dual-Port SRAM, 128KX36, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc 70T3599S166BC vs IDT70T3599S166BFG8

Related Parts for 70T3599S166BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70T3599S166BC by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70T3599S166BC by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70T3599S166BC would you like to use for your alert(s)?
  • Please alert me when 70T3599S166BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70T3599S166BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70T3599S166BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70T3599S166BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70T3599S166BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70T3599S166BC by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: