Part Details for 70V07L25PFGI by Integrated Device Technology Inc
Overview of 70V07L25PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 70V07L25PFGI
70V07L25PFGI CAD Models
70V07L25PFGI Part Data Attributes
|
70V07L25PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V07L25PFGI
Integrated Device Technology Inc
Dual-Port SRAM, 32KX8, 25ns, CMOS, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-XQFP-F80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for 70V07L25PFGI
This table gives cross-reference parts and alternative options found for 70V07L25PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V07L25PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7007L25PFI | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L25PFGI vs 7007L25PFI |
IDT7007S25PFB | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L25PFGI vs IDT7007S25PFB |
IDT70V07S25PF8 | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L25PFGI vs IDT70V07S25PF8 |
7007S25PFGB | Dual-Port SRAM, 32KX8, 25ns, CMOS, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-80 | Integrated Device Technology Inc | 70V07L25PFGI vs 7007S25PFGB |
70V07S25PF9 | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L25PFGI vs 70V07S25PF9 |
IDT7007S25PFI | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L25PFGI vs IDT7007S25PFI |
7007S25PFB | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L25PFGI vs 7007S25PFB |
70V07L25PFG8 | 32K x 8 3.3V Dual-Port, TQFP0/Reel | Renesas Electronics Corporation | 70V07L25PFGI vs 70V07L25PFG8 |
IDT7007S25PF | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L25PFGI vs IDT7007S25PF |
IDT70V07S25PFI | Dual-Port SRAM, 32KX8, 25ns, CMOS, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-80 | Integrated Device Technology Inc | 70V07L25PFGI vs IDT70V07S25PFI |