Memory
70V15L15J
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68

Overview of 70V15L15J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 70V15L15J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V15L15J by Integrated Device Technology Inc

70V15L15J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2062 mm
Memory Density
73728 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.0025 A
Standby Voltage-Min
3 V
Supply Current-Max
0.185 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
Want to compare parts?
  1. 70V15L15J
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
    VS

Alternate Parts for 70V15L15J

This table gives cross-reference parts and alternative options found for 70V15L15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V15L15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V15L15JG Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT70V15L15JG
70V15S15J8 Application Specific SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs 70V15S15J8
IDT70V15S15J8 Multi-Port SRAM, 8KX9, 15ns, CMOS, PQCC68 Integrated Device Technology Inc 70V15L15J vs IDT70V15S15J8
7015S15JG8 Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs 7015S15JG8
IDT7015L15JG8 Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT7015L15JG8
7015S15JG Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs 7015S15JG
IDT70V15L15J Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT70V15L15J
70V15S15J Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs 70V15S15J
70V15L15J8 Application Specific SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs 70V15L15J8
IDT7015L15JG Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT7015L15JG
Part Number Description Manufacturer Compare
IDT7015L15JG Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT7015L15JG
IDT70V15L15JG Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT70V15L15JG
7015S15J8 PLCC-68, Reel Integrated Device Technology Inc 70V15L15J vs 7015S15J8
7015L15JG8 Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs 7015L15JG8
IDT7015S15J Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT7015S15J
IDT70V15S15J Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT70V15S15J
IDT7015S15JG8 Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT7015S15JG8
7015S15JG Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs 7015S15JG
7015S15JG8 Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs 7015S15JG8
IDT70V15L15J Dual-Port SRAM, 8KX9, 15ns, CMOS, PQCC68, 0.95 X 0.95 INCH, 0.17 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V15L15J vs IDT70V15L15J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V15L15J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V15L15J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70V15L15J would you like to use for your alert(s)?
  • Please alert me when 70V15L15J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V15L15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V15L15J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V15L15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V15L15J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V15L15J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: