-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K x 16 3.3V Dual-Port RAM, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V25L20PFGI | Renesas Electronics Corporation | 8K x 16 3.3V Dual-Port RAM | |
70V25L20PFGI8 | Renesas Electronics Corporation | 8K x 16 3.3V Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8440
|
Newark | Sram, 128Kbit, -40 To 85 Deg C Rohs Compliant: Yes |Renesas 70V25L20PFGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$47.8400 / $62.3600 | Buy Now |
DISTI #
800-3939-ND
|
DigiKey | IC SRAM 128KBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
145 In Stock |
|
$46.0030 / $60.2000 | Buy Now |
DISTI #
70V25L20PFGI
|
Avnet Americas | 8K x 16 3.3V Dual-Port RAM - Trays (Alt: 70V25L20PFGI) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$43.1000 | Buy Now |
DISTI #
972-70V25L20PFGI
|
Mouser Electronics | SRAM 8Kx16, 3.3V DUAL- PORT RAM RoHS: Compliant | 450 |
|
$46.0000 / $60.1700 | Buy Now |
|
Future Electronics | Dual-Ports SRAMs RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Container: Tray | 90Tray |
|
$42.2600 / $42.6700 | Buy Now |
|
Renesas Electronics America | IC SRAM 128KBIT PARALLEL 100TQFP Min Qty: 1 Container: Tray | 145 |
|
$46.0030 / $60.2000 | Buy Now |
DISTI #
70V25L20PFGI
|
Avnet Silica | 8K x 16 3.3V Dual-Port RAM (Alt: 70V25L20PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V25L20PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V25L20PFGI
Renesas Electronics Corporation
8K x 16 3.3V Dual-Port RAM, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 70V25L20PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V25L20PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L20PFGI8 | 8K x 16 Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | 70V25L20PFGI vs 7025L20PFGI8 |
70V25TS20PFG | Multi-Port SRAM, 8KX16, 20ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V25L20PFGI vs 70V25TS20PFG |
IDT70V25L20PF8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25L20PFGI vs IDT70V25L20PF8 |
IDT70V25TS20PF8 | Multi-Port SRAM, 8KX16, 20ns, CMOS, PQFP100 | Integrated Device Technology Inc | 70V25L20PFGI vs IDT70V25TS20PF8 |
70T25L20PFI | TQFP-100, Tray | Integrated Device Technology Inc | 70V25L20PFGI vs 70T25L20PFI |
7025L20PFI | TQFP-100, Tray | Integrated Device Technology Inc | 70V25L20PFGI vs 7025L20PFI |
70V25L20PFG | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25L20PFGI vs 70V25L20PFG |
70V25L20PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V25L20PFGI vs 70V25L20PF8 |
IDT70T25L20PFG8 | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25L20PFGI vs IDT70T25L20PFG8 |
IDT70V25L20PFG | Dual-Port SRAM, 8KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | 70V25L20PFGI vs IDT70V25L20PFG |