70V27L25PFG
Description: Multi-Port SRAM, 32KX16, 25ns, CMOS, PQFP100

Overview of 70V27L25PFG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 70V27L25PFG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V27L25PFG by Renesas Electronics Corporation

70V27L25PFG
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Memory Density
524288 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Standby Current-Max
0.003 A
Standby Voltage-Min
3 V
Supply Current-Max
0.21 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 70V27L25PFG
    Renesas Electronics Corporation
    Multi-Port SRAM, 32KX16, 25ns, CMOS, PQFP100
    VS

Alternate Parts for 70V27L25PFG

This table gives cross-reference parts and alternative options found for 70V27L25PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V27L25PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7027S25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs 7027S25PFG
IDT70V27WL25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs IDT70V27WL25PFG
IDT70V27S25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs IDT70V27S25PFG
IDT70V27S25PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs IDT70V27S25PFI
70V27WS25PF Application Specific SRAM, 32KX16, 25ns, CMOS, PQFP100 Integrated Device Technology Inc 70V27L25PFG vs 70V27WS25PF
7027S25PFI8 TQFP-100, Reel Integrated Device Technology Inc 70V27L25PFG vs 7027S25PFI8
IDT7027S25PF Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs IDT7027S25PF
IDT7027L25PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs IDT7027L25PFI
70V27WL25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs 70V27WL25PFG
IDT7027S25PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs IDT7027S25PFI
Part Number Description Manufacturer Compare
IDT70V27L25PF Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs IDT70V27L25PF
70V27S25PFG Multi-Port SRAM, 32KX16, 25ns, CMOS, PQFP100 Renesas Electronics Corporation 70V27L25PFG vs 70V27S25PFG
7027L25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs 7027L25PFG
7027L25PFGI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs 7027L25PFGI
7027S25PFGI8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs 7027S25PFGI8
7027S25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs 7027S25PFG
70V27L25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs 70V27L25PFG
IDT70V27L25PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs IDT70V27L25PFI
70V27WS25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs 70V27WS25PFG
IDT7027S25PFG Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V27L25PFG vs IDT7027S25PFG

Related Parts for 70V27L25PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V27L25PFG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V27L25PFG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70V27L25PFG would you like to use for your alert(s)?
  • Please alert me when 70V27L25PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V27L25PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V27L25PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V27L25PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V27L25PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V27L25PFG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: