Datasheets
70V3599S133BCI by:

128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA90/Tray

Part Details for 70V3599S133BCI by Renesas Electronics Corporation

Overview of 70V3599S133BCI by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
70V3599S133BCI Renesas Electronics Corporation 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's
70V3599S133BCI8 Renesas Electronics Corporation 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's

Price & Stock for 70V3599S133BCI

Part # Distributor Description Stock Price Buy
DISTI # 800-2312-ND
DigiKey IC SRAM 4.5MBIT PAR 256CABGA Min Qty: 1 Lead time: 18 Weeks Container: Tray 30
In Stock
  • 1 $220.8500
  • 12 $217.4958
  • 30 $212.7090
  • 42 $208.5600
$208.5600 / $220.8500 Buy Now
DISTI # 70V3599S133BCI
Avnet Americas 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's - Trays (Alt: 70V3599S133BCI) RoHS: Not Compliant Min Qty: 24 Package Multiple: 6 Lead time: 18 Weeks, 0 Days Container: Tray 0
  • 1 $170.4333
$170.4333 Buy Now
DISTI # 972-70V3599S133BCI
Mouser Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM RoHS: Not Compliant 18
  • 1 $214.4100
  • 12 $211.1300
  • 30 $206.5000
$206.5000 / $214.4100 Buy Now
Future Electronics SRAM - Dual Port, Synchronous Memory IC 4.5Mb (128K x 36) Parallel 133MHz 4.2ns RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 6 Lead time: 18 Weeks Container: Tray 0
Tray
  • 24 $199.2100
$199.2100 Buy Now
Renesas Electronics America IC SRAM 4.5MBIT PAR 256CABGA Min Qty: 1 Container: Tray 30
  • 1 $220.8500
  • 12 $217.4958
  • 30 $212.7090
  • 42 $208.5600
$208.5600 / $220.8500 Buy Now
DISTI # 70V3599S133BCI
Avnet Silica 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O's (Alt: 70V3599S133BCI) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 19 Weeks, 0 Days Silica - 36
Buy Now

Part Details for 70V3599S133BCI

70V3599S133BCI CAD Models

70V3599S133BCI Part Data Attributes

70V3599S133BCI Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
70V3599S133BCI Renesas Electronics Corporation 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA90/Tray
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code CABGA
Pin Count 256
Manufacturer Package Code BC256
Reach Compliance Code not_compliant
ECCN Code NLR
HTS Code 8542320041
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
Access Time-Max 15 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
Length 17 mm
Memory Density 4718592 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 256
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA256,16X16,40
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.48 mA
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 17 mm

Alternate Parts for 70V3599S133BCI

This table gives cross-reference parts and alternative options found for 70V3599S133BCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3599S133BCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
70V3599S133BC 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V3599S133BCI vs 70V3599S133BC
70T3599S133BC 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V3599S133BCI vs 70T3599S133BC
70V3599S133BCGI 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V3599S133BCI vs 70V3599S133BCGI
Part Number Description Manufacturer Compare
70V3599S133BCGI 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V3599S133BCI vs 70V3599S133BCGI
70T3599S133BC 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V3599S133BCI vs 70T3599S133BC
70V3599S133BFGI 128K x 36 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation 70V3599S133BCI vs 70V3599S133BFGI
70T3599S133BCI 128K x 36 Sync, 3.3V/2.5V, Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation 70V3599S133BCI vs 70T3599S133BCI

70V3599S133BCI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V3599S133BCI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V3599S133BCI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 70V3599S133BCI would you like to use for your alert(s)?
  • Please alert me when 70V3599S133BCI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V3599S133BCI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V3599S133BCI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V3599S133BCI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V3599S133BCI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V3599S133BCI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: