-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, PQFP24/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70V659S12DRGI-ND
|
DigiKey | IC SRAM 4.5MBIT PARALLEL 208PQFP Min Qty: 24 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$233.9812 | Buy Now |
DISTI #
70V659S12DRGI
|
Avnet Americas | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O's - Trays (Alt: 70V659S12DRGI) RoHS: Compliant Min Qty: 24 Package Multiple: 6 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$214.2871 / $244.6585 | Buy Now |
DISTI #
972-70V659S12DRGI
|
Mouser Electronics | SRAM 128Kx36 STD-PWR 3.3V DUAL-PORT RAM RoHS: Compliant | 0 |
|
$227.1600 / $235.9700 | Order Now |
|
Future Electronics | SRAM - Dual Port, Asynchronous Memory IC 4.5Mb (128K x 36) Parallel 12ns 208-PQF RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$227.1600 | Buy Now |
DISTI #
70V659S12DRGI
|
Avnet Silica | 128K x 36 3.3V Dual-Port RAM, Interleaved I/O's (Alt: 70V659S12DRGI) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V659S12DRGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V659S12DRGI
Renesas Electronics Corporation
128K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, PQFP24/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFP | |
Pin Count | 208 | |
Manufacturer Package Code | DRG208 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.515 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for 70V659S12DRGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V659S12DRGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V659S12DRG | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DRGI vs 70V659S12DRG |
IDT70T659S12DRI | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DRGI vs IDT70T659S12DRI |
IDT70T659S12DR | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DRGI vs IDT70T659S12DR |
IDT70V659S12DR8 | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DRGI vs IDT70V659S12DR8 |
IDT70V659S12DRG | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DRGI vs IDT70V659S12DRG |
IDT70V659S12DR9 | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DRGI vs IDT70V659S12DR9 |
IDT70V659S12DRI8 | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DRGI vs IDT70V659S12DRI8 |
70V659S12DRGI8 | PQFP-208, Reel | Integrated Device Technology Inc | 70V659S12DRGI vs 70V659S12DRGI8 |
IDT70T659S12DRG | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DRGI vs IDT70T659S12DRG |
70T659S12DRGI | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V659S12DRGI vs 70T659S12DRGI |