Part Details for 70V7319S200BF by Integrated Device Technology Inc
Overview of 70V7319S200BF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 70V7319S200BF
70V7319S200BF CAD Models
70V7319S200BF Part Data Attributes:
|
70V7319S200BF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V7319S200BF
Integrated Device Technology Inc
Dual-Port SRAM, 256KX18, 10ns, PBGA208, FBGA-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for 70V7319S200BF
This table gives cross-reference parts and alternative options found for 70V7319S200BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V7319S200BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V7339S133BF | CABGA-208, Tray | Integrated Device Technology Inc | 70V7319S200BF vs 70V7339S133BF |
IDT70V7319S133BFGI8 | Dual-Port SRAM, 256KX18, 15ns, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V7319S200BF vs IDT70V7319S133BFGI8 |
70T633S12BF | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | Renesas Electronics Corporation | 70V7319S200BF vs 70T633S12BF |
70T633S12BF8 | CABGA-208, Reel | Integrated Device Technology Inc | 70V7319S200BF vs 70T633S12BF8 |
70V7319S166BFG8 | Dual-Port SRAM, 256KX18, 12ns, CMOS, PBGA208 | Integrated Device Technology Inc | 70V7319S200BF vs 70V7319S166BFG8 |
IDT70T631S8BF8 | Dual-Port SRAM, 256KX18, 8ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70V7319S200BF vs IDT70T631S8BF8 |
IDT70V7339S133BF | Dual-Port SRAM, 512KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 | Integrated Device Technology Inc | 70V7319S200BF vs IDT70V7339S133BF |
70V7339S166BFG8 | CABGA-208, Reel | Integrated Device Technology Inc | 70V7319S200BF vs 70V7339S166BFG8 |
70V7319S133BF8 | 256K x 18 Synchronous Bank-Switchable Dual-Port SRAM, CABGA0/Reel | Renesas Electronics Corporation | 70V7319S200BF vs 70V7319S133BF8 |
IDT70V7339S133BFG8 | Dual-Port SRAM, 512KX18, 15ns, PBGA208, FBGA-208 | Integrated Device Technology Inc | 70V7319S200BF vs IDT70V7339S133BFG8 |