Part Details for 70V9169L6PFG by Integrated Device Technology Inc
Overview of 70V9169L6PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 70V9169L6PFG
70V9169L6PFG CAD Models
70V9169L6PFG Part Data Attributes
|
70V9169L6PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V9169L6PFG
Integrated Device Technology Inc
TQFP-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PNG100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 147456 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 70V9169L6PFG
This table gives cross-reference parts and alternative options found for 70V9169L6PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9169L6PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
709169L6PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V9169L6PFG vs 709169L6PF8 |
709169L6PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V9169L6PFG vs 709169L6PF |
70V9169L6PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V9169L6PFG vs 70V9169L6PF |
70V9169L6PFG8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V9169L6PFG vs 70V9169L6PFG8 |
IDT709169L6PFG | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70V9169L6PFG vs IDT709169L6PFG |
IDT70V9169L6PFG8 | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V9169L6PFG vs IDT70V9169L6PFG8 |
70V9169L6PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V9169L6PFG vs 70V9169L6PF8 |
IDT70V9169L6PF8 | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 70V9169L6PFG vs IDT70V9169L6PF8 |
709169L6PFI | TQFP-100, Tray | Integrated Device Technology Inc | 70V9169L6PFG vs 709169L6PFI |
IDT70V9169L6PFG | Dual-Port SRAM, 16KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 70V9169L6PFG vs IDT70V9169L6PFG |