70V9179L12PFG
Integrated Device Technology Inc
Description: Dual-Port SRAM

Overview of 70V9179L12PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for 70V9179L12PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V9179L12PFG by Integrated Device Technology Inc

70V9179L12PFG
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QFP,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
S-PQFP-G100
Memory Density
294912 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
9
Number of Functions
1
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX9
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 70V9179L12PFG
    Integrated Device Technology Inc
    Dual-Port SRAM
    VS

Alternate Parts for 70V9179L12PFG

This table gives cross-reference parts and alternative options found for 70V9179L12PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9179L12PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
709179S12PFI8 TQFP-100, Reel Integrated Device Technology Inc 70V9179L12PFG vs 709179S12PFI8
70V9179L12PFG8 Dual-Port SRAM Integrated Device Technology Inc 70V9179L12PFG vs 70V9179L12PFG8
709179L12PFI8 TQFP-100, Reel Integrated Device Technology Inc 70V9179L12PFG vs 709179L12PFI8
IDT70V9179L12PF Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 70V9179L12PFG vs IDT70V9179L12PF
IDT70V9179L12PFG8 Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 70V9179L12PFG vs IDT70V9179L12PFG8
IDT70V9179L12PF8 Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 70V9179L12PFG vs IDT70V9179L12PF8
709179L12PF8 TQFP-100, Reel Integrated Device Technology Inc 70V9179L12PFG vs 709179L12PF8
70V9179L12PF TQFP-100, Tray Integrated Device Technology Inc 70V9179L12PFG vs 70V9179L12PF
70V9179L12PF8 TQFP-100, Reel Integrated Device Technology Inc 70V9179L12PFG vs 70V9179L12PF8
IDT709179L12PF Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V9179L12PFG vs IDT709179L12PF
Part Number Description Manufacturer Compare
70V9179L12PFG8 Dual-Port SRAM Integrated Device Technology Inc 70V9179L12PFG vs 70V9179L12PFG8
709179S12PFI8 TQFP-100, Reel Integrated Device Technology Inc 70V9179L12PFG vs 709179S12PFI8
709179L12PFI8 TQFP-100, Reel Integrated Device Technology Inc 70V9179L12PFG vs 709179L12PFI8
70V9179L12PF8 TQFP-100, Reel Integrated Device Technology Inc 70V9179L12PFG vs 70V9179L12PF8
709179L12PF8 TQFP-100, Reel Integrated Device Technology Inc 70V9179L12PFG vs 709179L12PF8
IDT70V9179L12PFG8 Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 70V9179L12PFG vs IDT70V9179L12PFG8
IDT70V9179L12PF Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 70V9179L12PFG vs IDT70V9179L12PF
70V9179L12PF TQFP-100, Tray Integrated Device Technology Inc 70V9179L12PFG vs 70V9179L12PF
IDT709179L12PF Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc 70V9179L12PFG vs IDT709179L12PF
IDT70V9179L12PF8 Dual-Port SRAM, 32KX9, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc 70V9179L12PFG vs IDT70V9179L12PF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V9179L12PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V9179L12PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70V9179L12PFG would you like to use for your alert(s)?
  • Please alert me when 70V9179L12PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V9179L12PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V9179L12PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V9179L12PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V9179L12PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V9179L12PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: