Part Details for 70V9269L12PRFGI by Integrated Device Technology Inc
Overview of 70V9269L12PRFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V9269L12PRFGI | Renesas Electronics Corporation | 16K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through | |
70V9269L12PRFGI8 | Renesas Electronics Corporation | 16K x 16 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through |
Part Details for 70V9269L12PRFGI
70V9269L12PRFGI CAD Models
70V9269L12PRFGI Part Data Attributes
|
70V9269L12PRFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V9269L12PRFGI
Integrated Device Technology Inc
TQFP-128, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-609 Code | e3 | |
Memory IC Type | MULTI-PORT SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |
Alternate Parts for 70V9269L12PRFGI
This table gives cross-reference parts and alternative options found for 70V9269L12PRFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9269L12PRFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9269L12PRFG8 | Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269L12PRFGI vs IDT70V9269L12PRFG8 |
IDT70V9269S12PRF9 | Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269L12PRFGI vs IDT70V9269S12PRF9 |
IDT70V9269L12PRFI8 | Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 70V9269L12PRFGI vs IDT70V9269L12PRFI8 |
70V9269S12PRF | TQFP-128, Tray | Integrated Device Technology Inc | 70V9269L12PRFGI vs 70V9269S12PRF |
70V9269S12PRFG | Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9269L12PRFGI vs 70V9269S12PRFG |
70V9269L12PRFGI8 | TQFP-128, Reel | Integrated Device Technology Inc | 70V9269L12PRFGI vs 70V9269L12PRFGI8 |
IDT70V9269L12PRFGI8 | Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 70V9269L12PRFGI vs IDT70V9269L12PRFGI8 |
IDT70V9269L12PRFG | Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | 70V9269L12PRFGI vs IDT70V9269L12PRFG |
70V9269L12PRF | TQFP-128, Tray | Integrated Device Technology Inc | 70V9269L12PRFGI vs 70V9269L12PRF |
IDT70V9269L12PRF | Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | Integrated Device Technology Inc | 70V9269L12PRFGI vs IDT70V9269L12PRF |