-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB CONNECTOR, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5290
|
Newark | Modular Battery Contact, 3 Way, 3A, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Gender:Socket, No. Of Contacts:3 Contact, Battery Terminals:Smd, Product Range:70Aaj Series, Accessory Type:Modular Contact Rohs Compliant: Yes |Bourns 70AAJ-3-F0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$0.5560 | Buy Now |
DISTI #
70AAJ-3-F0-ND
|
DigiKey | CONN SPRING MOD FEMALE 3POS SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4371 In Stock |
|
$0.7070 / $1.3600 | Buy Now |
DISTI #
70AAJ-3-F0
|
Avnet Americas | Conn Battery F 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Tube - Rail/Tube (Alt: 70AAJ-3-F0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
652-70AAJ-3-F0
|
Mouser Electronics | Battery Contacts 2.54mm 3Pin Female Standard Pins RoHS: Compliant | 615 |
|
$0.7020 / $1.3600 | Buy Now |
DISTI #
73791776
|
RS | MODULAR CONTACT - SMD FEMALE, TUBE, TUBE, Packaging | Bourns 70AAJ-3-F0 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $1.3600 | RFQ |
|
Onlinecomponents.com | Conn Modular Contact F 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Tube RoHS: Compliant |
400 In Stock |
|
$0.6400 / $1.0800 | Buy Now |
DISTI #
70AAJ-3-F0
|
TTI | Battery Contacts 2.54mm 3Pin Female Standard Pins RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$0.6300 / $0.7500 | Buy Now |
DISTI #
70AAJ-3-F0
|
Avnet Abacus | Conn Battery F 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Tube (Alt: 70AAJ-3-F0) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Modular Contact F 3 POS 2.54mm Solder ST SMD 3 Terminal 1 Port Tube RoHS: Compliant |
400 In Stock |
|
$0.6400 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70AAJ-3-F0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70AAJ-3-F0
Bourns Inc
PCB CONNECTOR, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bourns | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 70AA | |
Option | GENERAL PURPOSE |