There are no models available for this part yet.
Overview of 70AAJ-4-F0G by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 70AAJ-4-F0G by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C2251
|
Newark | Modular Battery Contact, Full Reel, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Gender:Socket, No. Of Contacts:4 Contact, Battery Terminals:Smd, Product Range:70Aaj Series, Accessory Type:Modular Contact Rohs Compliant: Yes |Bourns 70AAJ-4-F0G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 / $1.0400 | Buy Now | |
DISTI #
70AAJ-4-F0GCT-ND
|
DigiKey | CONN SPRING MOD FEMALE 4POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11986 In Stock |
|
$0.8060 / $1.6400 | Buy Now | |
DISTI #
70AAJ-4-F0G
|
Avnet Americas | Conn Battery F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-4-F0G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8520 | Buy Now | |
DISTI #
652-70AAJ-4-F0G
|
Mouser Electronics | Battery Contacts 2.54mm 4Pin Female Standard Pins RoHS: Compliant | 1486 |
|
$0.7950 / $1.4300 | Buy Now | |
DISTI #
73791781
|
RS | MODULAR CONTACT - SMD FEMALE, TR13,Tape & Reel - 13 reel | Bourns 70AAJ-4-F0G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.4400 | RFQ | |
Onlinecomponents.com | Conn Modular Contact F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R RoHS: Compliant |
767 In Stock |
|
$0.7630 / $0.8570 | Buy Now | ||
DISTI #
70AAJ-4-F0G
|
TTI | Battery Contacts 2.54mm 4Pin Female Standard Pins RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.8400 / $0.8700 | Buy Now | |
DISTI #
70AAJ-4-F0G
|
Avnet Abacus | Conn Battery F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-4-F0G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Modular Contact F 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port T/R RoHS: Compliant |
767 In Stock |
|
$0.7630 / $0.8570 | Buy Now |
CAD Models for 70AAJ-4-F0G by Bourns Inc
Part Data Attributes for 70AAJ-4-F0G by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Bourns
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.394 inch
|
Body Depth
|
0.05 inch
|
Body Length
|
0.396 inch
|
Connector Type
|
PCB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
COMPRESSION
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
10000 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
8.86 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Related Parts for 70AAJ-4-F0G
-
70AAJ-4-M0Headers and Edge Type Connectors
-
6TPE220MAZBFixed Capacitors
-
2013978-2Telecom and Datacom Connectors
-
BLM18BD102SN1DData Line Filters
-
M2S090T-1FG484MField Programmable Gate Arrays
-
PTGL10AR3R9M3B51A0Non-linear Resistors
-
NC7SZ125P5XBus Driver/Transceivers
-
AD9747BCPZDigital to Analog Converters
-
EPM7512BFI256-7Programmable Logic Devices