-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2253
|
Newark | Modular Battery Contact, Full Reel, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Gender:Socket, No. Of Contacts:5 Contact, Battery Terminals:Smd, Accessory Type:Modular Contact, Battery Contact Gender:Female Rohs Compliant: Yes |Bourns 70AAJ-5-F0G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 / $1.3300 | Buy Now |
DISTI #
70AAJ-5-F0GCT-ND
|
DigiKey | CONN SPRING MOD FEMALE 5POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2157 In Stock |
|
$0.9625 / $2.1000 | Buy Now |
DISTI #
70AAJ-5-F0G
|
Avnet Americas | Conn Battery F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-5-F0G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9625 / $1.0934 | Buy Now |
DISTI #
652-70AAJ-5-F0G
|
Mouser Electronics | Battery Contacts 2.54mm 5Pin Female Standard Pins RoHS: Compliant | 849 |
|
$0.9620 / $1.8600 | Buy Now |
DISTI #
73791785
|
RS | MODULAR CONTACT - SMD FEMALE, TR13,Tape & Reel - 13 reel | Bourns 70AAJ-5-F0G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.9200 | RFQ |
|
Onlinecomponents.com | Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port T/R RoHS: Compliant |
769 In Stock |
|
$0.9370 / $1.0810 | Buy Now |
DISTI #
70AAJ-5-F0G
|
TTI | Battery Contacts 2.54mm 5Pin Female Standard Pins RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.9600 / $1.0200 | Buy Now |
DISTI #
70AAJ-5-F0G
|
Avnet Abacus | Conn Battery F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-5-F0G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 2250 |
|
Buy Now | |
|
Master Electronics | Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port T/R RoHS: Compliant |
769 In Stock |
|
$0.9370 / $1.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70AAJ-5-F0G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70AAJ-5-F0G
Bourns Inc
PCB Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bourns | |
Board Mounting Option | PEG | |
Body Breadth | 0.394 inch | |
Body Depth | 0.05 inch | |
Body Length | 0.496 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.86 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70AAJ-5-F0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70AAJ-5-F0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70AAJ-5-F0 | PCB CONNECTOR, ROHS COMPLIANT | Bourns Inc | 70AAJ-5-F0G vs 70AAJ-5-F0 |