Part Details for 70AAJ-5-F1G by Bourns Inc
Overview of 70AAJ-5-F1G by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 70AAJ-5-F1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J4017
|
Newark | Modular Battery Contact, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Gender:Socket, No. Of Contacts:5 Contact, Battery Terminals:Smd, Product Range:70Aa Series, Accessory Type:Modular Contact, Current Per Contact:3A Rohs Compliant: Yes |Bourns 70AAJ-5-F1G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9860 / $1.3300 | Buy Now |
DISTI #
70AAJ-5-F1GCT-ND
|
DigiKey | CONN SPRING MOD FEMALE 5POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3935 In Stock |
|
$1.0343 / $2.1000 | Buy Now |
DISTI #
70AAJ-5-F1G
|
Avnet Americas | Conn Battery F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-5-F1G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9625 / $1.0934 | Buy Now |
DISTI #
652-70AAJ-5-F1G
|
Mouser Electronics | Battery Contacts 2.54mm 5Pin Female Locating Pins RoHS: Compliant | 1500 |
|
$1.0300 / $2.1000 | Buy Now |
DISTI #
73791787
|
RS | MODULAR CONTACT - SMD FEMALE, TR13,Tape & Reel - 13 reel | Bourns 70AAJ-5-F1G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 / $2.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $1.1330 | Buy Now |
DISTI #
70AAJ-5-F1G
|
TTI | Battery Contacts 2.54mm 5Pin Female Locating Pins RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 750 In Stock |
|
$1.0200 / $1.1500 | Buy Now |
DISTI #
70AAJ-5-F1G
|
Avnet Abacus | - Tape and Reel (Alt: 70AAJ-5-F1G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9680 / $1.1330 | Buy Now |
Part Details for 70AAJ-5-F1G
70AAJ-5-F1G CAD Models
70AAJ-5-F1G Part Data Attributes
|
70AAJ-5-F1G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70AAJ-5-F1G
Bourns Inc
PCB Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Board Mounting Option | PEG | |
Body Breadth | 0.394 inch | |
Body Depth | 0.05 inch | |
Body Length | 0.496 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.86 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |