-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3801
|
Newark | Modular Battery Contact, 5Con, 3A, Male, Smd, Full Reel, Contact Material:Copper Alloy, Voltage Rating:60V, Contact Gender:Pin, No. Of Contacts:5 Contact, Battery Terminals:Smd, Product Range:70Aaj Series, Battery Contact Gender:Malerohs Compliant: Yes |Bourns 70AAJ-5-M0G Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.2100 | Buy Now |
DISTI #
82AC1889
|
Newark | Modular Contact - Smd Male Rohs Compliant: Yes |Bourns 70AAJ-5-M0G Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 | Buy Now |
DISTI #
70AAJ-5-M0GCT-ND
|
DigiKey | CONN SPRING MOD MALE 5POS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26934 In Stock |
|
$0.9403 / $1.9100 | Buy Now |
DISTI #
70AAJ-5-M0G
|
Avnet Americas | Conn Battery M 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70AAJ-5-M0G) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $0.9940 | Buy Now |
DISTI #
652-70AAJ-5-M0G
|
Mouser Electronics | Battery Contacts 2.54mm 5Pin Male Standard Pins RoHS: Compliant | 4378 |
|
$0.9400 / $1.6300 | Buy Now |
DISTI #
V72:2272_06244804
|
Arrow Electronics | Conn Modular Contact M 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 Container: Cut Strips | Americas - 65 |
|
$0.8976 | Buy Now |
DISTI #
71279150
|
RS | MODULAR CONTACT, SMD, 2.54mm Pitch, 2 to 6 Contacts | Bourns 70AAJ-5-M0G RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.7200 | RFQ |
|
Onlinecomponents.com | Battery Contact - Modular - Copper Alloy - 2.54mm - Solder - 60 V - 5 Terminal - 1 Port. RoHS: Compliant |
325 In Stock |
|
$0.8590 / $1.0740 | Buy Now |
DISTI #
51516186
|
Verical | Conn Modular Contact M 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 325 Package Multiple: 325 Date Code: 1806 | Americas - 325 |
|
$1.3556 | Buy Now |
DISTI #
62388728
|
Verical | Conn Modular Contact M 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2227 | Americas - 65 |
|
$0.8976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70AAJ-5-M0G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70AAJ-5-M0G
Bourns Inc
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Bourns | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for 70AAJ-5-M0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70AAJ-5-M0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70AAJ-5-M0 | PCB CONNECTOR, ROHS COMPLIANT | Bourns Inc | 70AAJ-5-M0G vs 70AAJ-5-M0 |