Part Details for 70ADJ-2-FL1G by Bourns Inc
Overview of 70ADJ-2-FL1G by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70ADJ-2-FL1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3803
|
Newark | Modular Battery Contact, Contact Material:Copper Alloy, Voltage Rating:30Vdc, Contact Gender:Socket, No. Of Contacts:2 Contact, Battery Terminals:Smd, Product Range:70Ad Series, Accessory Type:Modular Contact, Current Per Contact:3A Rohs Compliant: Yes |Bourns 70ADJ-2-FL1G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.9900 | Buy Now |
DISTI #
70ADJ-2-FL1GCT-ND
|
DigiKey | CONN SPRING MOD FEMALE 2POS SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.7221 / $1.5000 | Buy Now |
DISTI #
70ADJ-2-FL1G
|
Avnet Americas | Conn Battery F 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70ADJ-2-FL1G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-70ADJ-2-FL1G
|
Mouser Electronics | Battery Contacts 2 Position Female SMD RoHS: Compliant | 390 |
|
$0.9200 / $1.5300 | Buy Now |
DISTI #
73791796
|
RS | MODULAR CONTACT - SMD FEMALE, TR13,Tape & Reel - 13 reel | Bourns 70ADJ-2-FL1G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $1.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6890 / $0.8090 | Buy Now |
DISTI #
70ADJ-2-FL1G
|
TTI | Battery Contacts 2 Position Female SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.9200 / $0.9600 | Buy Now |
DISTI #
70ADJ-2-FL1G
|
Avnet Americas | Conn Battery F 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70ADJ-2-FL1G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
70ADJ-2-FL1G
|
Avnet Abacus | Conn Battery F 2 POS 4mm Solder ST SMD 2 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 70ADJ-2-FL1G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6890 / $0.8090 | Buy Now |
Part Details for 70ADJ-2-FL1G
70ADJ-2-FL1G CAD Models
70ADJ-2-FL1G Part Data Attributes:
|
70ADJ-2-FL1G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70ADJ-2-FL1G
Bourns Inc
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |