Part Details for 70D-5A by Eaton Bussmann
Overview of 70D-5A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70D-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6802
|
Newark | Fuse 125Vac/300Vdc 5A Indicating With Holder |Eaton Bussmann 70D-5A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2400 / $59.8300 | Buy Now |
DISTI #
70D-5A-ND
|
DigiKey | FUSE CARTRIDGE 5A 125VAC/300VDC Min Qty: 5 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3040 | Buy Now |
DISTI #
71390485
|
RS | AT&T COLUMBUS FUSE | Bussmann by Eaton 70D-5A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2300 / $54.9800 | RFQ |
|
Quest Components | Fuse | 5 |
|
$40.8572 | Buy Now |
DISTI #
000000000000013843
|
Sager | Specialty Fuses AT&T COLUMBUS FUSE Min Qty: 5 | 0 |
|
$36.3000 / $41.4900 | Buy Now |