Part Details for 70H-3/4A by Eaton Corporation
Overview of 70H-3/4A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 70H-3/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H-3-4A
|
Avnet Americas | Fuse Alarm Indicating 0.75A 125V 2-Pin Pin Holder - Bulk (Alt: 70H-3-4A) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$38.0672 / $42.2308 | Buy Now |
DISTI #
504-70H-3/4A
|
Mouser Electronics | Specialty Fuses 125VAC/300VDC .75A Indicating w/Holder RoHS: Not Compliant | 0 |
|
$48.4400 / $60.0700 | Order Now |
DISTI #
67549233
|
Verical | Fuse Alarm Indicating 0.75A 125V Holder Pin Melf 42.67 X 7.11mm Fiber CE/UL Min Qty: 5 Package Multiple: 5 | Americas - 20 |
|
$56.6123 / $58.9241 | Buy Now |
Part Details for 70H-3/4A
70H-3/4A CAD Models
70H-3/4A Part Data Attributes
|
70H-3/4A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
70H-3/4A
Eaton Corporation
Electric Fuse, 0.75A, 125VAC, 300VDC, 1000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 47.4 mm | |
Body Length or Diameter | 7.1 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |