Part Details for 70HF80 by Solid State Devices Inc (SSDI)
Overview of 70HF80 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70HF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0234
|
Newark | Standard Diode, 70A, 800V, Do-5, Repetitive Peak Reverse Voltage:800V, Average Forward Current:70A, Forward Voltage Max:1.3V, Diode Module Configuration:-, Diode Case Style:Do-5, No. Of Pins:2Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Solid State 70HF80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$5.7600 | Buy Now |