Part Details for 70PAR38/HAL/IR/NFL25/DL 120V by Ledvance Inc
Overview of 70PAR38/HAL/IR/NFL25/DL 120V by Ledvance Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL22V10-12DM/BV | Rochester Electronics | PAL22V10 - 24 Pin TTL/CMOS Versatile PAL Device | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
PAL16L8-7PCS | Rochester Electronics | PAL16L8 - 20-Pin TTL Programmable Array Logic |
Price & Stock for 70PAR38/HAL/IR/NFL25/DL 120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7962
|
Newark | Tungsten Halogen Par38 Ir Reflector Lamp 70Watt 120Volt Medium Skirted Base Narrowflood25 Beam Double Life Rohs Compliant: Yes |Ledvance 70PAR38/HAL/IR/NFL25/DL 120V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |